Eaton Analogue Module xComfort Analogue 230V
- RS Stock No.:
- 254-296
- Mfr. Part No.:
- 240695 CSAU-01/03
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.04
(exc. VAT)
€129.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.04 |
*price indicative
- RS Stock No.:
- 254-296
- Mfr. Part No.:
- 240695 CSAU-01/03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Mount Type | Flush | |
| Maximum Supply Voltage | 230V | |
| Series | xComfort | |
| Depth | 65mm | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Mount Type Flush | ||
Maximum Supply Voltage 230V | ||
Series xComfort | ||
Depth 65mm | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Length 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative switching actuator is designed for seamless integration within the xComfort range, offering exceptional reliability and performance for modern home automation. With its compact dimensions of just 65 mm in length and width, and a minimal installation depth of 26 mm, it ensures effortless installation in various settings. Emphasising user convenience, the actuator allows for the pairing of switches and sensors, enhancing the functionality of your smart home. Its robust design features compliance with RoHS standards, assuring environmentally friendly operation without compromising quality. This actuator not only supports standalone operation but also integrates smoothly with your existing xComfort system, delivering superior control and automation capabilities.
Streamlined design facilitates easy installation in tight spaces
Bidirectional communication ensures reliable operation throughout your property
Compatible with a range of xComfort sensors for enhanced versatility
Durable construction provides long-lasting performance in residential environments
Flush mounting capability creates a seamless look in your décor
User-friendly setup process simplifies the configuration of multiple devices
Supports a variety of switching functions to suit diverse automation needs
Rated for both low and high voltage operations, expanding application possibilities
Related links
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton xComfort Series Communication Module for Use with C-load
- Eaton xComfort Energy Sensor Wireless
- Eaton RoHS Standard
- Eaton Smart Plug 230V
- Eaton Electronic Module 8A, 65 x 65 x 27 mm
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Eaton, Push-On 1 Way Rocker Switch Surface
