Eaton Analogue Input Module 178772 Analogue 30V dc
- RS Stock No.:
- 282-7028
- Distrelec Article No.:
- 302-03-369
- Mfr. Part No.:
- 178772 XN-322-4AI-PTNI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€386.54
(exc. VAT)
€475.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.54 |
*price indicative
- RS Stock No.:
- 282-7028
- Distrelec Article No.:
- 302-03-369
- Mfr. Part No.:
- 178772 XN-322-4AI-PTNI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E135462 IEC/EN 61000-6-2 CE IEC/EN 61131-2 IEC/EN 61000-6-4 CULus | |
| Width | 80.3mm | |
| Length | 16.8mm | |
| Depth | 104.2mm | |
| Series | 178772 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E135462 IEC/EN 61000-6-2 CE IEC/EN 61131-2 IEC/EN 61000-6-4 CULus | ||
Width 80.3mm | ||
Length 16.8mm | ||
Depth 104.2mm | ||
Series 178772 | ||
- COO (Country of Origin):
- AT
The Eaton analogue input module has four analogue inputs and supports Pt/Ni/KTY/R sensors with both 2-wire and 3-wire connections.
CE marking
Electric connection type plug-in connection
Related links
- Eaton Analogue Input Module 178788 Digital 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
- Eaton I/O Module 183182 Analogue 30V dc
- Eaton I/O Module 178771 Analogue 30V dc
- Eaton I/O Module 178791 Analogue 30V dc
- Eaton I/O Module 178789 Analogue 30V dc
- Eaton I/O Module 179288 Analogue 30V dc
- Eaton Analogue Input Module XN Analogue 28.8V
