Siemens Base Unit 3UF7010 Digital 240V ac/dc
- RS Stock No.:
- 274-019
- Mfr. Part No.:
- 3UF7010-1AU00-0AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€672.68
(exc. VAT)
€827.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €672.68 |
*price indicative
- RS Stock No.:
- 274-019
- Mfr. Part No.:
- 3UF7010-1AU00-0AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Unit | |
| Input Type | Digital | |
| Mount Type | Screw and Snap-On | |
| Interface Type | RS485, PROFIBUS | |
| Maximum Supply Voltage | 240V ac/dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 50°C | |
| Length | 111mm | |
| Depth | 124mm | |
| Standards/Approvals | CISPR11, EN 61131-2, IEC 60721, UL B300/R300, IEC 61000-4-5, IEC 60068-2-27, IEC 61000-4-4, IEC 60947-1, IEC 61000-4-3, IEC 61000-4-6, ATEX S.I. 2016 No.1107, IEC 61000-4-2 | |
| Width | 45mm | |
| Series | 3UF7010 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Unit | ||
Input Type Digital | ||
Mount Type Screw and Snap-On | ||
Interface Type RS485, PROFIBUS | ||
Maximum Supply Voltage 240V ac/dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 50°C | ||
Length 111mm | ||
Depth 124mm | ||
Standards/Approvals CISPR11, EN 61131-2, IEC 60721, UL B300/R300, IEC 61000-4-5, IEC 60068-2-27, IEC 61000-4-4, IEC 60947-1, IEC 61000-4-3, IEC 61000-4-6, ATEX S.I. 2016 No.1107, IEC 61000-4-2 | ||
Width 45mm | ||
Series 3UF7010 | ||
- COO (Country of Origin):
- DE
The Siemens basic unit is engineered to elevate your automation systems with precision and reliability. Designed specifically for industrial applications, it integrates smoothly into existing environments while offering advanced features such as fault detection and diagnosis. With its robust build, it withstands harsh conditions, ensuring operational continuity. The unit supports multiple communication protocols, enabling seamless integration with various network topologies, and is designed to simplify the iteration of motor control tasks while offering extensive monitoring capabilities.
Provides comprehensive protection functions for increased operational safety
Features an expandable design for tailored configurations
Utilises a user friendly interface for simplified operation and maintenance
Ensures high durability with a significant electrical endurance rating
Supports multiple input and output configurations for diverse applications
Related links
- Siemens Base Unit 3UF7000 Digital 240V
- Siemens Base Unit SIRIUS Digital 24V
- Siemens 3UF7300 Series Digital I/O Module for Use with SIMOCODE
- Siemens Base Unit DC DC for use with R1 Capable Interface Modules
- Siemens SIMATIC Base Unit
- Siemens Mount SIRIUS Series Motor Management System
- Siemens 6AG219 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
