Siemens Base Unit SIRIUS Digital 24V

Subtotal (1 unit)*

€394.96

(exc. VAT)

€485.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€394.96

*price indicative

RS Stock No.:
275-757
Mfr. Part No.:
3UF7020-1AU01-0AX0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Unit

Input Type

Digital

Mount Type

Screw and Snap-On

Interface Type

PROFIBUS-DP

Maximum Supply Voltage

24V

Number of I/Os

6

Maximum Operating Temperature

50°C

Width

22.5mm

Standards/Approvals

IEC 61346-2, IEC 60947-1, UL B300/R300, ATEX S.I. 2016 No.1107

Depth

124.5mm

Series

SIRIUS

Length

100mm

COO (Country of Origin):
DE
The Siemens motor management system designed to optimise the performance and safety of your motor control applications. With a versatile PROFIBUS DP interface, this device allows seamless communication at data rates up to 1.5 Mbit/s, ensuring efficient data transfer for real time control. Equipped with a robust array of monitoring functions, including ground fault detection and overload protection, it provides enhanced protection for your motor. This product is built to withstand harsh operating conditions, boasting a wide temperature tolerance and high shock resistance. Its compact design makes it adaptable for a variety of installations, making it the perfect choice for enhancing operational efficiency while simplifying diagnostics and maintenance.

Designed for optimal temperature range, making it suitable for diverse environments

Features a compact design for easy installation in tight spaces

Provides diagnostics capabilities to facilitate maintenance and troubleshooting

Supports expanded functionality with additional modular accessories

Ensures reliable operation with a mechanical service life of up to 10 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy