Jumo Controller 705040 Analogue 24V dc
- RS Stock No.:
- 278-746
- Mfr. Part No.:
- 705040/36/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€359.32
(exc. VAT)
€441.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.32 |
*price indicative
- RS Stock No.:
- 278-746
- Mfr. Part No.:
- 705040/36/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 12 | |
| Length | 103.6mm | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 61131-3, NAMUR NE 43 | |
| Depth | 101.5mm | |
| Series | 705040 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 12 | ||
Length 103.6mm | ||
Width 22.5mm | ||
Standards/Approvals IEC 61131-3, NAMUR NE 43 | ||
Depth 101.5mm | ||
Series 705040 | ||
- COO (Country of Origin):
- DE
The Jumo Router module with front-side RJ45 system bus connections achieves decentralization within the automation system, i.e. the input/output modules are distributed across several top-hat rails/control cabinets. There can be a distance of up to 100 m between two router modules or between a router module and a base module or multifunction panel. A maximum of 30 router modules and a maximum of 30 input/output modules are possible in one system. The power supply and operating status of the module are displayed by LEDs. The electrical connection of the power supply of the router module is made on the front via a removable terminal block. The router module does not require configuration. It is integrated into the overall system by the setup program. For special applications such as hot connect, the address of the router module can be set using rotary coding switches. The power supply is DC 24 V +25/-20%.
The module insert can simply be pulled out of the housing at the front for servicing
The housing including the bus board remains mounted on the top hat rail
Related links
- Jumo Controller 705021 Analogue 24V dc
- Jumo 705001 Series Controller Analogue Input Analogue Output
- Jumo Monitoring Module variTRON Analogue
- Jumo Relay variTRON Analogue
- Jumo Analogue Input Module variTRON
- Jumo 401020 Series Pressure Transmitter Differential Reading
- Jumo 401020 Series Pressure Transmitter Differential Reading
- Jumo WLAN Module 705041 24V
