Jumo Controller 705021 Analogue 24V dc

Subtotal (1 unit)*

€566.62

(exc. VAT)

€696.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€566.62

*price indicative

RS Stock No.:
279-724
Mfr. Part No.:
705021/36
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Module Type

Input

Product Type

Controller

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

14

Length

103.6mm

Depth

101.5mm

Standards/Approvals

RoHS

Width

22.5mm

Series

705021

COO (Country of Origin):
DE
The Jumo 8 channel analog input module has eight analog inputs for RTD temperature probe in two-wire circuit and a digital input (DC 0/24 V). The analog inputs have no galvanic isolation from each other. The digitized input values/states are available in the system for further processing. The concern of the power supply, the operating states of the module and the logical states of the digital input are shown by LEDs. An optimal setup program allows the user to conveniently configure the analog input module. The voltage supply is DC 24 V +25/-20 %.

The module insert can be easily pulled forward out of the housing when servicing

The housing including the backplane remains mounted on the DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy