MOXA Controller ioThinx 4500 24V
- RS Stock No.:
- 634-942
- Mfr. Part No.:
- 45ML-5401
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€633.83
(exc. VAT)
€779.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €633.83 |
*price indicative
- RS Stock No.:
- 634-942
- Mfr. Part No.:
- 45ML-5401
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Controller | |
| Mount Type | DIN Rail | |
| Interface Type | RS485, RS422, RS232 | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 75°C | |
| Series | ioThinx 4500 | |
| Width | 26.4mm | |
| Standards/Approvals | IEC 60068-2-6, EN 55032/35, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-4, Telcordia SR332, Class I Division 2, RoHS, IEC 61000-4-3, IEC 61000-4-6, FCC Part 15B Class A, WEEE, IEC 61000-4-8, ATEX, IEC 61000-4-5, EN 61010-2-201, CRoHS, CISPR 32 | |
| Depth | 65.5mm | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Controller | ||
Mount Type DIN Rail | ||
Interface Type RS485, RS422, RS232 | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 75°C | ||
Series ioThinx 4500 | ||
Width 26.4mm | ||
Standards/Approvals IEC 60068-2-6, EN 55032/35, IEC 61000-4-2, IEC 60068-2-27, IEC 61000-4-4, Telcordia SR332, Class I Division 2, RoHS, IEC 61000-4-3, IEC 61000-4-6, FCC Part 15B Class A, WEEE, IEC 61000-4-8, ATEX, IEC 61000-4-5, EN 61010-2-201, CRoHS, CISPR 32 | ||
Depth 65.5mm | ||
Length 99mm | ||
- COO (Country of Origin):
- TW
The Moxa Europe Serial interface modules that can be used with the ioThinx head/CPU module, which has the communication bus installed on the left side. With its unique mechanical design, hardware installation and removal can be done easily without tools, greatly reducing the amount of time required to set up and replace the modules. The ioThinx has a unique mechanical design that reduces the amount of time required for installation and removal. In fact, screwdrivers and other tools are not required for any part of the hardware installation, including mounting the device on a DIN-rail, as well as connecting the wiring for both communication and I/O signal acquisition. Furthermore, no tools are required to remove the ioThinx from a DIN-rail. Removing all of the modules from a DIN-rail is also easy using the latch and release tab.
Communication modules include the serial interface
Easy tool-free installation and removal
Class I Division 2 and ATEX Zone 2 certifications
