Siemens Digital Output Module 6ES7132 Digital 24V

Image representative of range

Subtotal (1 unit)*

€90.90

(exc. VAT)

€111.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.90

*price indicative

RS Stock No.:
692-039
Mfr. Part No.:
6ES7132-6BD21-0BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital Output

Product Type

Digital Output Module

Input Type

Digital

Maximum Supply Voltage

24V

Number of I/Os

4

Maximum Operating Temperature

60°C

Width

15mm

Length

73mm

Depth

58mm

Series

6ES7132

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP DQ is a standard digital output module designed for the ET 200SP system, offering four current-sourcing (PNP) outputs rated at 24 V DC and up to 2 A per channel. It supports substitute Value output and provides module-level diagnostics for short-circuit to L+ and M, wire-break, and supply voltage monitoring. With a Compact 15 mm width and compatibility with BU type A0, it ensures efficient integration into distributed automation systems.

Supports LED diagnostic indicators

Supports diagnostic alarms

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy