Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- RS Stock No.:
- 691-080
- Mfr. Part No.:
- 6ES7132-6BD21-2BA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€909.00
(exc. VAT)
€1,118.07
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €909.00 | €90.90 |
*price indicative
- RS Stock No.:
- 691-080
- Mfr. Part No.:
- 6ES7132-6BD21-2BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital Output | |
| Product Type | Digital Output Module | |
| Interface Type | Digital Output | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Length | 73mm | |
| Series | SIMATIC ET 200SP | |
| Depth | 58mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital Output | ||
Product Type Digital Output Module | ||
Interface Type Digital Output | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Length 73mm | ||
Series SIMATIC ET 200SP | ||
Depth 58mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Digital output module DQ 4x24V DC/2 A standard designed for seamless integration into the SIMATIC ET 200SP system, offering enhanced control and diagnostics for industrial applications. Engineered with robustness in mind, it features four sourcing outputs (PNP) capable of managing a maximum current of 2 A per channel. The module's firmware is updateable, ensuring longevity and adaptability for evolving needs. With comprehensive diagnostics including short-circuit detection and module diagnostics, this module aids in maintaining operational integrity. Its Compact design allows for easy installation in various environments, while mechanical coding ensures correct alignment within base units. Its the Ideal choice for applications requiring reliable and efficient digital output solutions.
Four digital PNP output channels for effective control of devices
Firmware version V1.0 with the capability for updates, ensuring ongoing compatibility
Comprehensive diagnostics including short-circuit and wire-break detection to enhance operational safety
Supports a wide supply voltage range of 19.2 to 28.8 V DC for versatile applications
Installation-friendly design at only 15 mm wide, optimizing space utilisation
Mechanical coding ensures secure connections and prevents misalignment
LED indicators provide quick Visual feedback on power status and diagnostics
Maximum total current capacity of 8 A per module enhances reliability in demanding applications
Compatibility with multiple engineering software, including STEP 7 TIA Portal for streamlined configuration
Parameterizable outputs aligned with IEC 61131 for custom control needs
Related links
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens Digital Output Module SIPLUS ET 200SP 24V dc
- Siemens Digital Output Module 6ES7132 Digital 24V
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens SIMATIC Series Base for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs, Digital Output
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
