Mitsubishi Electric PLC I/O Module MELSEC IQ-F
- RS Stock No.:
- 697-874
- Mfr. Part No.:
- R04CPU
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€2,254.80
(exc. VAT)
€2,773.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,254.80 |
*price indicative
- RS Stock No.:
- 697-874
- Mfr. Part No.:
- R04CPU
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Interface Type | USB | |
| Standards/Approvals | UKCA | |
| Width | 27.8mm | |
| Depth | 110mm | |
| Length | 106mm | |
| Series | MELSEC IQ-F | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Interface Type USB | ||
Standards/Approvals UKCA | ||
Width 27.8mm | ||
Depth 110mm | ||
Length 106mm | ||
Series MELSEC IQ-F | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Programmable Controller CPU is designed for mid- to large-scale automation tasks, offering a balance of performance and flexibility. With a program memory capacity of 40K steps, it supports complex control logic and data processing. Its modular architecture allows seamless integration into diverse industrial environments, ensuring reliable and scalable system expansion.
Supports up to 40K steps of program memory for Advanced applications
High-speed processing for efficient control operations
Compatible with various I/O and communication modules for flexible configuration
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric FX5 Series PLC I/O Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module DC Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module DC for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX5 Series Power Distribution Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Expansion Module for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Module MELSEC iQ-F 24 V dc 24V
