Mitsubishi Electric Module MELSEC iQ-F 24 V dc 24V
- RS Stock No.:
- 697-867
- Mfr. Part No.:
- FX5-C32ET/DSS-TS
- Manufacturer:
- Mitsubishi Electric
Image representative of range
Subtotal (1 unit)*
€313.80
(exc. VAT)
€385.97
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.80 |
*price indicative
- RS Stock No.:
- 697-867
- Mfr. Part No.:
- FX5-C32ET/DSS-TS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Module Type | Extension Module | |
| Product Type | Module | |
| Input Type | 24 V dc | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet, RS485 | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Series | MELSEC iQ-F | |
| Width | 20.1mm | |
| Standards/Approvals | UL | |
| Depth | 93.7mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Module Type Extension Module | ||
Product Type Module | ||
Input Type 24 V dc | ||
Mount Type DIN Rail | ||
Interface Type Ethernet, RS485 | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Series MELSEC iQ-F | ||
Width 20.1mm | ||
Standards/Approvals UL | ||
Depth 93.7mm | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric I/O extension module is designed to expand the digital output capacity of a PLC system. It supports both DC and AC power sources and features relay outputs for versatile control of field devices. Spring clamp terminals ensure secure and tool-free wiring.
Wiring uses spring clamp terminals
Power supply range is 30 to 240 V
Current type is DC or A
Output type is relay
Related links
- Mitsubishi Electric Relay Module MELSEC iQ-F 24 V dc 24V
- Mitsubishi Electric MELSEC IQ-F Series Extension Module 24 V dc Input Transistor Output
- Mitsubishi Electric Digital I/O Module DC Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric FX5 Series PLC CPU 24 V dc Input Transistor Output
- Mitsubishi Electric FX5 Series Power Distribution Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module
