ifm electronic Input Module AC5 PNP 31.6V dc
- RS Stock No.:
- 722-961
- Mfr. Part No.:
- AC5291
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€168.79
(exc. VAT)
€207.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.79 |
*price indicative
- RS Stock No.:
- 722-961
- Mfr. Part No.:
- AC5291
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44.7mm | |
| Width | 45mm | |
| Length | 103mm | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 44.7mm | ||
Width 45mm | ||
Length 103mm | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for efficient field installation with quick mounting technology. This IP67-rated device accommodates four digital inputs and is suitable for diverse applications in industrial settings. Operating within a voltage range of 26.5 to 31.6 DC, it ensures reliable performance, even under challenging conditions. The Module's robust construction supports a wide ambient temperature range from -25°C to 70°C, making it Ideal for demanding environments. With Advanced protection against short circuits and a simplified connection process for AS-i flat cables, it stands as a practical solution for automation systems. This product serves to distribute AS-i voltage effectively while facilitating easy integration with existing machinery.
IP67 protection rating ensures Durable performance in harsh conditions
Supports an operating voltage range of 26.5 to 31.6 DC for versatile applications
Equipped with four digital inputs with PNP circuitry for enhanced functionality
Allows a maximum current load of 4A, catering to various operational needs
Can withstand ambient temperatures ranging from -25°C to 70°C, enabling adaptability
Designed for quick mounting technology, facilitating swift installation
Includes provisions for short circuit protection on digital inputs
Related links
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
