ifm electronic Input Module AC5 NPN 31.6V dc
- RS Stock No.:
- 723-388
- Mfr. Part No.:
- AC5295
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€172.99
(exc. VAT)
€212.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.99 |
*price indicative
- RS Stock No.:
- 723-388
- Mfr. Part No.:
- AC5295
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | NPN | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Series | AC5 | |
| Length | 103mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 44.7mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type NPN | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Series AC5 | ||
Length 103mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 44.7mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module provides a reliable solution for connecting sensors in field installations. This quick mounting technology device features four digital NPN inputs and is designed for strong protection with an IP67 rating, enabling its operation in harsh environments. With an operating voltage range of 26.5 to 31.6 DC and a maximum current consumption of 250 mA from AS-i, the Module is engineered for efficiency and robustness. The Advanced construction allows for direct connection of AS-i flat cables, streamlining the setup process. It supports up to 200 mA for total current rating and is built to handle temperatures from -25 to 50°C, ensuring durability in a variety of applications.
Four digital inputs for versatile connectivity options
NPN input circuit ensures compatibility with a wide range of sensors
Protection rated at IP67, offering resilience against dust and water ingress
Operating voltage range of 26.5 to 31.6 DC accommodates various electrical systems
Designed for temperatures ranging from -25 to 50°C, suitable for diverse environments
Easy installation with quick mounting technology for AS-i flat cables
Maximum current consumption of 250 mA from AS-i for efficient operation
Digital inputs protected against short circuits to enhance reliability
Related links
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
