ifm electronic Input Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-027
- Mfr. Part No.:
- AC5290
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€168.79
(exc. VAT)
€207.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.79 |
*price indicative
- RS Stock No.:
- 723-027
- Mfr. Part No.:
- AC5290
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 103mm | |
| Depth | 44.7mm | |
| Standards/Approvals | UL | |
| Series | AC5 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 103mm | ||
Depth 44.7mm | ||
Standards/Approvals UL | ||
Series AC5 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine 4DI-Y AUX IP67 Module is designed for seamless integration in field installations where reliable sensor data input is critical. With its robust housing for DIN rail mounting, this Module ensures effective performance in harsh environments, boasting an IP67 protection rating. It delivers a reliable operating voltage suitable for a variety of applications, ensuring stable power supply to connected sensors. This Module not only simplifies installation through quick mounting technology but also enhances operational efficiency with its clear LED indicators for real-time monitoring of voltage, errors, and functionality. The extensive compatibility with various AS-i versions further cements its role as a VITAL component in automation tasks.
Designed for use with AS-Interface systems, allowing streamlined communication
Integrates four digital inputs that support PNP input circuits
Provides sensor supply via AUX, ensuring robust performance
Operates effectively within a voltage range of 20 to 30V
Offers a maximum total current rating of 1000mA, supporting multiple devices
Features LED indicators for clear operation status, including a green operation LED and red error LED
Fully protected against short circuits to enhance reliability
Related links
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
