ifm electronic Input Module AC5 PNP 31.6V

Image representative of range

Subtotal (1 unit)*

€248.81

(exc. VAT)

€306.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€248.81

*price indicative

RS Stock No.:
723-101
Mfr. Part No.:
AC5210
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

8

Maximum Operating Temperature

70°C

Depth

40mm

Standards/Approvals

UL

Width

90mm

Series

AC5

Length

103mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module provides efficient connectivity for field installation by integrating eight digital inputs in one Compact unit. Designed with quick mounting technology, this Module ensures robust performance within harsh environments, boasting an IP67 rating. Its Advanced features accommodate essential tasks in automation, enabling reliable sensor supply and input management. This Module is suitable for various applications, and its versatility extends to 2 x Slave configurations, facilitating streamlined operations in industrial settings. The housing is tailored for DIN rail mounting, assuring ease of installation in diverse setups.

Maximum current consumption of 300 mA allows efficient power management

Eight digital inputs enable extensive input options for various applications

Robust PNP input circuit design enhances system performance and reliability

Protection against short circuits ensures safe operation in demanding environments

Housing rated IP67 guarantees durability and protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy