ifm electronic Input/Output Module AC5 PNP 31.6V
- RS Stock No.:
- 723-119
- Mfr. Part No.:
- AC507A
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€233.41
(exc. VAT)
€287.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.41 |
*price indicative
- RS Stock No.:
- 723-119
- Mfr. Part No.:
- AC507A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Length | 103mm | |
| Standards/Approvals | UKCA | |
| Series | AC5 | |
| Width | 90mm | |
| Depth | 44.2mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Length 103mm | ||
Standards/Approvals UKCA | ||
Series AC5 | ||
Width 90mm | ||
Depth 44.2mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology serves as a robust Interface solution for seamless connectivity in automation systems. This Compact device features two digital inputs and two digital outputs, allowing for efficient and versatile control of various sensors and actuators. With its simple DIN rail mounting and compatibility with flat cables, installation is streamlined and requires minimal effort. The product is designed to operate within a temperature range of -10 to 50 °C, making it suitable for various industrial environments. Additional safety is ensured through integrated short-circuit protection and environmentally robust casing, which adheres to IP 50 standards. Moreover, the unit is equipped with LEDs for clear operational visibility and error alerts, enhancing operational efficiency and troubleshooting capability.
Quick mounting technology facilitates effortless installation on DIN rails
Two digital inputs and two digital outputs provide versatile control options
Max current consumption capped at 150 mA ensures energy-efficient performance
Integrated watchdog feature enhances operational reliability
Short-circuit proof outputs offer additional safety during operation
LED indicators provide clear operational status and error detection
Ambient temperature operational range of -10 to 50 °C accommodates diverse environments
Related links
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
