ifm electronic Input/Output Module AC5 Digital 31.6V dc

Image representative of range

Subtotal (1 unit)*

€258.35

(exc. VAT)

€317.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.35

*price indicative

RS Stock No.:
723-226
Mfr. Part No.:
AC5212
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

Digital

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

70°C

Width

90mm

Standards/Approvals

UL

Series

AC5

Depth

40mm

Length

103mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration into field installations, providing a robust Interface for connecting digital inputs and outputs in industrial environments. With a Compact housing suitable for DIN rail mounting, this Module supports a voltage range of 26.5 to 31.6 V DC, ensuring reliable operation under various conditions, including ambient temperatures from -25 to 70 °C. Its quick mounting technology simplifies installation and configuration, while the IP67 protection ensures durability against dust and water ingress. This Module is Ideal for applications requiring efficient monitoring and control of sensors and actuators.

Four digital inputs and four digital outputs facilitate versatile connectivity

PNP input circuit enables compatibility with various sensor types

Integrated watchdog enhances system reliability and safety

Short-circuit proof outputs provide superior protection for connected devices

Weight of 272.6 g ensures lightweight installation

Quick mounting technology allows for three different cable orientations

Easy integration with flat cables simplifies wiring processes

LED indicators provide clear status visualisation for operation, errors, and functions

Electrical isolation of inputs and outputs prevents interference with external potentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy