ifm electronic Interface Module AL1 Digital 28V dc
- RS Stock No.:
- 723-130
- Mfr. Part No.:
- AL1371
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€470.64
(exc. VAT)
€578.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €470.64 |
*price indicative
- RS Stock No.:
- 723-130
- Mfr. Part No.:
- AL1371
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Length | 152mm | |
| Standards/Approvals | ECOLAB | |
| Depth | 38.4mm | |
| Series | AL1 | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Length 152mm | ||
Standards/Approvals ECOLAB | ||
Depth 38.4mm | ||
Series AL1 | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with POWERLINK Interface serves as a robust and efficient solution for integrating sensors and actuators within industrial environments. Designed for hygienic systems and field applications, this Master unit incorporates a powerful Interface that facilitates seamless communication between various I/O modules and control units. With its IP69K protection rating, it ensures durability and reliability even in challenging conditions. The device supports numerous configurable inputs and outputs, making it adaptable for diverse applications, while also delivering high performance with its extensive range of communication options.
Comprises eight configurable inputs and four digital outputs, allowing optimal flexibility for system integration
Offers compatibility with IO-Link Port Class A for enhanced connectivity with sensors and actuators
Supports dual Ethernet communication interfaces, enabling both POWERLINK and IoT connections for versatile application scenarios
Utilises transmission standards of 10Base-T and 100Base-TX, ensuring fast data transfer rates up to 100 MBit/s
Compact dimensions (152 x 59.3 x 38.4 mm) allow for simple installation in tight spaces
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
