ifm electronic Interface Module AC6 Digital 31.6V dc

Subtotal (1 unit)*

€384.78

(exc. VAT)

€473.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€384.78

*price indicative

RS Stock No.:
722-963
Mfr. Part No.:
AC6001
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Interface Module

Input Type

Digital

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Series

AC6

Length

124mm

Depth

38.4mm

Standards/Approvals

UKCA, ECOLAB

Width

59.3mm

COO (Country of Origin):
PL
The IFM electronic IO-Link Master with AS-i Interface is designed for robust communication in challenging environments, particularly in the food industry. This device facilitates hygienic operations in wet conditions, featuring a daisy-chain function for seamless integration of multiple devices. It supports a range of IO-Link devices and includes a variety of digital inputs and outputs to enhance operational flexibility. The unit's Durable housing offers protection against environmental factors and allows for efficient management of complex sensor and actuator networks, ensuring reliable performance across various applications.

Equipped with an IP69K protection rating, making it suitable for use in hygienic and wet environments

Allows daisy-chain configuration, enabling multiple devices to operate from a single power source

Features 8 configurable digital inputs and 4 digital outputs, providing high versatility for various automation tasks

Supports up to 300mA per output, ensuring sufficient power supply for connected devices

Communication interfaces include IO-Link and AS-i, facilitating compatibility with diverse systems

Complies with EMC standards and has undergone rigorous testing, ensuring high-quality performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy