ifm electronic Input Module AC3 PNP 31.6V dc
- RS Stock No.:
- 723-391
- Mfr. Part No.:
- AC3204
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€141.32
(exc. VAT)
€173.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.32 |
*price indicative
- RS Stock No.:
- 723-391
- Mfr. Part No.:
- AC3204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 59.3mm | |
| Length | 129.3mm | |
| Width | 25.4mm | |
| Series | AC3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 59.3mm | ||
Length 129.3mm | ||
Width 25.4mm | ||
Series AC3 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for efficient and reliable integration into control systems. This product facilitates the connection of digital inputs, supporting robust sensor applications within control cabinets. Its adaptability to varying ambient conditions, along with an emphasis on safe electrical connectivity and fused voltage sources, ensures operational consistency and longevity. The Compact design, suitable for DIN rail mounting, makes it a practical choice for space-constrained environments, promoting both performance and reliability in various industrial applications.
Offers four digital inputs with PNP configuration, making it Ideal for versatile sensor applications
Ensures protection against short circuits with its digital inputs, enhancing operational safety
Able to operate in ambient temperatures from -25 to 60 °C, suitable for diverse environmental conditions
Designed with IP 20 protection rating, assuring durability for internal control cabinet installations
Equipped with multiple LED indicators for real-time monitoring of operational status and errors
Certified for EMC compliance with rigorous standards, assuring reliability in electromagnetically challenging environments
Related links
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
