ifm electronic Input/Output Module AC3 PNP 31.6V dc
- RS Stock No.:
- 723-395
- Mfr. Part No.:
- AC3201
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€185.21
(exc. VAT)
€227.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.21 |
*price indicative
- RS Stock No.:
- 723-395
- Mfr. Part No.:
- AC3201
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AC3 | |
| Standards/Approvals | UL | |
| Depth | 59.3mm | |
| Length | 129.3mm | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AC3 | ||
Standards/Approvals UL | ||
Depth 59.3mm | ||
Length 129.3mm | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed specifically for seamless integration with AS-i masters operating under the M4 profile. This Compact Module facilitates efficient control of digital inputs and outputs for modern automation tasks, enabling straightforward installation within control cabinets. It is equipped for a wide voltage range, ensuring compatibility with diverse systems, while its multiple inputs and outputs support robust signalling and actuator functionality. Built with durability in mind, the Module also features integrated protection against short circuits, making it a reliable choice for various industrial environments.
Designed for 4 digital inputs and 4 outputs, ensuring versatile application
Input circuit accommodates PNP type for compatibility with various sensors
Features a watchdog for enhanced safety and operational reliability
Integrated short-circuit protection safeguards both inputs and outputs
Ambient temperature withstands extremes from -25°C to 60°C, suitable for harsh environments
IP 20 protection rating provides effective safeguarding against dust and solid objects
Weight-efficient at 123.8 g, optimising installation within control panels
Related links
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input Module AC3 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
