Red Lion I/O Module DA Series 10V dc

Image representative of range

Subtotal (1 unit)*

€1,047.66

(exc. VAT)

€1,288.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,047.66

*price indicative

RS Stock No.:
734-529
Mfr. Part No.:
DAM00I00UT8I0000
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

10V dc

Maximum Operating Temperature

75°C

Depth

215.9mm

Width

215.9mm

Standards/Approvals

UL

Series

DA Series

Length

127mm

COO (Country of Origin):
US
The Red Lion I/O Module is a professional-grade expansion module designed for use with Red Lion FlexEdge DA70 controllers. This module provides eight isolated analog outputs that are independently software-configurable to suit various industrial monitoring and control applications.

Eight isolated analog outputs with independent software configuration

Wide operating temperature range from -40 to 75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy