Red Lion I/O Module DA Series
- RS Stock No.:
- 734-530
- Mfr. Part No.:
- DAM00I02C0000000
- Manufacturer:
- Red Lion
Image representative of range
Subtotal (1 unit)*
€652.76
(exc. VAT)
€802.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €652.76 |
*price indicative
- RS Stock No.:
- 734-530
- Mfr. Part No.:
- DAM00I02C0000000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 75°C | |
| Depth | 215.9mm | |
| Standards/Approvals | UL | |
| Width | 215.9mm | |
| Length | 127mm | |
| Series | DA Series | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 75°C | ||
Depth 215.9mm | ||
Standards/Approvals UL | ||
Width 215.9mm | ||
Length 127mm | ||
Series DA Series | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module Rate Counter is a professional-grade expansion module designed specifically for the Red Lion FlexEdge DA70 controller series. This high-speed module is engineered to provide precise monitoring and control for various industrial applications that require frequency, rate, or count tracking.
Operating temperature range from -40 to 75 °C
High-speed operational shock resistance of 15 g and vibration resistance of 2 g from 5 to 500 Hz
Related links
- Red Lion I/O Module DA Series
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- Red Lion I/O Module Display Module For Use With HMI GMTC Series Products SCADA
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion PLC Accessory DA Series 24V dc
