Red Lion I/O Module DA Series 10V dc
- RS Stock No.:
- 734-538
- Mfr. Part No.:
- DAM00PDP2S000000
- Manufacturer:
- Red Lion
Image representative of range
Subtotal (1 unit)*
€777.34
(exc. VAT)
€956.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €777.34 |
*price indicative
- RS Stock No.:
- 734-538
- Mfr. Part No.:
- DAM00PDP2S000000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 10V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 127mm | |
| Standards/Approvals | UL | |
| Width | 215.9mm | |
| Series | DA Series | |
| Depth | 215.9mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 10V dc | ||
Maximum Operating Temperature 75°C | ||
Length 127mm | ||
Standards/Approvals UL | ||
Width 215.9mm | ||
Series DA Series | ||
Depth 215.9mm | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module 2 PID Relay is a professional-grade, dedicated dual-loop PID control module designed specifically for the Red Lion FlexEdge DA70 automation platform.
Universal inputs accept a wide range of signals including TC to RTD to 0 to 10 V to 0/4 to 20 mA
Equipped with four solid-state NFET outputs for reliable high-speed switching
Related links
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module DA Series
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- Red Lion I/O Module Display Module For Use With HMI GMTC Series Products SCADA
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Red Lion PLC I/O Module Universal (RTD) Relay, 24 V dc
- Red Lion PLC I/O Module for Use with Data Acquisition Analogue Current, 24 V dc
