Siemens Electronic Module ET 200iSP Digital
- RS Stock No.:
- 768-961
- Mfr. Part No.:
- 6ES7138-7FN00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,276.51
(exc. VAT)
€1,570.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,276.51 |
*price indicative
- RS Stock No.:
- 768-961
- Mfr. Part No.:
- 6ES7138-7FN00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital Input Module | |
| Product Type | Electronic Module | |
| Input Type | Digital | |
| Mount Type | Front, Rail, Wall Mount | |
| Number of I/Os | 8 | |
| Standards/Approvals | UKCA | |
| Series | ET 200iSP | |
| Length | 129mm | |
| Depth | 136.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital Input Module | ||
Product Type Electronic Module | ||
Input Type Digital | ||
Mount Type Front, Rail, Wall Mount | ||
Number of I/Os 8 | ||
Standards/Approvals UKCA | ||
Series ET 200iSP | ||
Length 129mm | ||
Depth 136.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital input module offers safe and reliable signal acquisition in hazardous zones. With intrinsically safe design and multiple input channels, it ensures efficient monitoring of field devices while supporting seamless integration into distributed automation systems for process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast response times for accurate signal detection
Diagnostic functions including short‑circuit and wire break monitoring
Related links
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Digital 25.5V
- Siemens Electronic Module ET 200iSP Digital 28.8V
- Siemens Electronic Module ET 200iSP Digital 17.4V
- Siemens Electronic Module ET 200iSP Digital 23.1V
- Siemens Electronic Module ET 200iSP Analogue 30V
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens ET 200iSP Series Electronic Module, 1.1W
