Siemens Electronic Module ET 200iSP Digital 28.8V
- RS Stock No.:
- 768-957
- Mfr. Part No.:
- 6ES7131-7RF00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€494.45
(exc. VAT)
€608.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.45 |
*price indicative
- RS Stock No.:
- 768-957
- Mfr. Part No.:
- 6ES7131-7RF00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital Input Module | |
| Product Type | Electronic Module | |
| Input Type | Digital | |
| Mount Type | Front, Rail Mount | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Width | 30mm | |
| Series | ET 200iSP | |
| Depth | 136.5mm | |
| Length | 129mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital Input Module | ||
Product Type Electronic Module | ||
Input Type Digital | ||
Mount Type Front, Rail Mount | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Width 30mm | ||
Series ET 200iSP | ||
Depth 136.5mm | ||
Length 129mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital input module provides safe signal acquisition in hazardous zones. With eight NAMUR inputs, it ensures reliable detection of field signals, supporting intrinsically safe operation and seamless integration into distributed automation systems for process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast input delay of 2.8 to 3.5 μs for transitions
Diagnostic functions with parameterizable alarms and short‑circuit detection
Supports cable lengths up to 500 m (shielded) for flexible installation
Related links
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Digital 25.5V
- Siemens Electronic Module ET 200iSP Digital 17.4V
- Siemens Electronic Module ET 200iSP Digital
- Siemens Electronic Module ET 200iSP Digital 23.1V
- Siemens Electronic Module ET 200iSP Analogue 28.8V
- Siemens Electronic Module ET 200iSP Analogue 30V
- Siemens Digital I/O Module ET 200 Digital 28.8V
