Siemens Power Module SIMATIC
- RS Stock No.:
- 770-148
- Mfr. Part No.:
- 6ES7194-4BL00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 770-148
- Mfr. Part No.:
- 6ES7194-4BL00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Module | |
| Depth | 49mm | |
| Length | 130mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Series | SIMATIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Module | ||
Depth 49mm | ||
Length 130mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
The Siemens Connection Module is a specialized component designed for the power module within an industrial station. It facilitates the feeding of load voltage to ensure consistent power distribution across the connected hardware
Integrated with a single M12 L connection point
Compatible with the ET 200pro product family
Related links
- Siemens Interface Module SIMATIC
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens Power Supply Accessory for use with Power Module, 6SL3200-0S Series
- Siemens Handle SINAMICS PM240-2 Series Handle for Use with Push-through Power Module
- Siemens SIMATIC ET Series Input/Output Module, 24V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 24V
