RS Better World
Siemens PLC I/O Module SIMATIC 28.8V
- RS Stock No.:
- 203-4046
- Distrelec Article No.:
- 302-45-184
- Mfr. Part No.:
- 6ES7155-5AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€380.57
(exc. VAT)
€468.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-4046
- Distrelec Article No.:
- 302-45-184
- Mfr. Part No.:
- 6ES7155-5AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Series | SIMATIC | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 129mm | |
| Length | 147mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Series SIMATIC | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 129mm | ||
Length 147mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC PLC I/O Module, 60°C Maximum Operating Temperature, 147 x 35 x 129 mm Dimensions - 6ES7155-5AA00-0AA0
This PLC I/O module is designed for seamless integration within PLC automation components. With dimensions of 147 x 35 x 129 mm, it supports various applications in industrial automation. The module offers excellent performance and flexibility to adapt to your specific needs.
Features & Benefits
• Supports up to 12 I/O modules for extensive configuration
• Reverse polarity and short-circuit protection safeguard equipment
• Compatible with STEP 7 TIA Portal for easy configuration
• MRP-enabled for media redundancy in critical requirements
Applications
• Utilised in complex manufacturing setups for real-time data management
• Ideal for modern factories requiring robust communication protocols
• Used with automation systems focusing on reliability and scalability
• Applicable in environments with high-temperature demands
What is the maximum allowed input current for this module?
The maximum input current for this device is 1.7A, providing ample power for typical applications while ensuring efficient operation.
Can this module be configured for redundancy?
Yes, it supports media redundancy through the PROFINET MRP client, which enhances network reliability in system designs.
What are the temperature ranges for operation?
The module operates effectively at temperatures ranging from -30°C to +60°C, making it suitable for various industrial environments.
How does the built-in switch improve network performance?
The integrated 2-port switch facilitates direct connections, minimising latency and simplifying network architecture in complex automation setups.
Are firmware updates available for this product?
Yes, firmware updates are possible, allowing users to maintain up-to-date functionality and compatibility with evolving systems.
Related links
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module ET 200 28.8V
- Siemens PLC I/O Module SIMATIC ET 200SP 28.8V
- Siemens PLC I/O Module SIMATIC ET 200MP 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-300 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-300 Digital 28.8V dc
