Schneider Electric PLC I/O Module Modicon TM Digital
- RS Stock No.:
- 201-1447
- Distrelec Article No.:
- 303-04-829
- Mfr. Part No.:
- TM3BCEIP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€312.02
(exc. VAT)
€383.78
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.02 |
*price indicative
- RS Stock No.:
- 201-1447
- Distrelec Article No.:
- 303-04-829
- Mfr. Part No.:
- TM3BCEIP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Panel | |
| Interface Type | Ethernet | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 26.8mm | |
| Length | 93mm | |
| Standards/Approvals | EN/IEC | |
| Width | 73.3mm | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Panel | ||
Interface Type Ethernet | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Depth 26.8mm | ||
Length 93mm | ||
Standards/Approvals EN/IEC | ||
Width 73.3mm | ||
Series Modicon TM | ||
- COO (Country of Origin):
- ID
Schneider Electric PLC I/O Module, Bus Coupler Type, 24V DC Supply Voltage - Modicon TM3 Series - TM3BCEIP
Add this PLC I/O module from Schneider Electric to your automated system for effective network management. The versatile device is compatible with Ethernet, Modbus, Web server, SNMP and FTP server to suit your communication needs. As you can use it for instructing logic or motion controllers, it's a handy option for applications such as robotics, manufacturing and processing. Thanks to compact dimensions of 96.5 (H) x 27 (W) x 70mm (D), this unit slots neatly into tight spaces.
Features & Benefits
• Made free from mercury, so it's a sustainable option
• LEDs signal operating status for fast and easy monitoring
• Performs reliably in ambient temperatures ranging between -10°C and +60°C
• Light 100g weight keeps load low on your infrastructure
Applications
• Processing and packaging systems
• Automotive manufacturing
• Supermarkets
• Factory automation
What does this module's daisy-chain topology mean?
Daisy chain topology refers to how a series of networks are systematically linked together. The benefit of this topology is that it's easy to add multiple devices to a network.
What IP rating does this component have?
This PLC I/O module has an IP20 rating, which means it's touch-proof and resistant to objects bigger than 12mm.
Related links
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Voltage, Current
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
