RS Better World
Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- RS Stock No.:
- 203-2855
- Distrelec Article No.:
- 302-42-134
- Mfr. Part No.:
- 6ES7521-1BL00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€404.81
(exc. VAT)
€497.92
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2855
- Distrelec Article No.:
- 302-42-134
- Mfr. Part No.:
- 6ES7521-1BL00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Depth | 129mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Series | SIMATIC S7-1500 ET 200 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Depth 129mm | ||
Standards/Approvals No | ||
Width 35mm | ||
Series SIMATIC S7-1500 ET 200 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
Siemens Digital I/O Module, 24V DC Voltage Rating, 32 Inputs - SIMATIC ET200S Series - 6ES7521-1BL00-0AB0
This digital I/O (input/output) module from Siemens is an accessory for your PLC (programmable logic controller) that enhances its control capabilities. A PLC sends precise commands to machines and monitors their functions to ensure they work efficiently. The I/O module acts as an intermediary between the CPU (central processing unit) and the processing controls, converting data so communication between them is understood. This I/O module has 32 inputs in 2 rows, so it can connect multiple machines. This makes it a smart choice for use in robotics systems, pharmaceutical production and vehicle manufacturing.
• LED display provides diagnostics, showing green when running and red when there's an error
• Ambient temperature range between 0°C and +40°C (vertically) or +60°C (horizontally) for use in demanding industrial conditions
• Slim shape with 147 (H) x 35 (W) x 129mm (D) dimensions to save space in your setup
What's the difference between a digital and an analogue input type?
The difference between digital and analogue inputs is that an analogue input receives signals with a varying value, whereas a digital input receives signals with a constantly static value.
Related links
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 125V dc
- Siemens Digital I/O Module SIMATIC S7-1500 Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
- Siemens Digital I/O Module ET 200 Digital 28.8V
