Siemens Digital I/O Module ET 200 Digital 28.8V
- RS Stock No.:
- 203-4070
- Mfr. Part No.:
- 6ES7131-6BF01-2AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€618.12
(exc. VAT)
€760.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €618.12 | €61.812 |
*price indicative
- RS Stock No.:
- 203-4070
- Mfr. Part No.:
- 6ES7131-6BF01-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 15mm | |
| Series | ET 200 | |
| Depth | 58mm | |
| Standards/Approvals | RoHS | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 15mm | ||
Series ET 200 | ||
Depth 58mm | ||
Standards/Approvals RoHS | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
The Siemens digital input module 8x 24V DC basic which belongs to SIMATIC ET 200SP series is suitable for BU type A0 with DI operating mode. It has CC01 colour code.
It has diagnostics function
Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C
28 g weight
Related links
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module Ecomot300 AS - I Network Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
