Siemens Digital I/O Module ET200S Digital 24V dc
- RS Stock No.:
- 203-2929
- Distrelec Article No.:
- 300-50-478
- Mfr. Part No.:
- 6ES7226-6BA32-0XB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€271.49
(exc. VAT)
€333.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.49 |
*price indicative
- RS Stock No.:
- 203-2929
- Distrelec Article No.:
- 300-50-478
- Mfr. Part No.:
- 6ES7226-6BA32-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Series | ET200S | |
| Standards/Approvals | FM, cULus, CE, CSA, UL | |
| Length | 100mm | |
| Depth | 75mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Series ET200S | ||
Standards/Approvals FM, cULus, CE, CSA, UL | ||
Length 100mm | ||
Depth 75mm | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
Siemens Digital I/O Module, Plastic Enclosure, 16 Inputs - SIMATIC Series - 6ES7226-6BA32-0XB0
Relay signals between your control unit and machine sensors with this digital I/O module from Siemens. Designed for use with a PLC from the S7-1200 range, this unit receives operating data from an external sensor or measuring device, passes it to the controller for processing and then sends the output to an actuator. It has 16 inputs, so you can set up a multi-signal transmission system. You'll find modules like this one in automated HVAC equipment and power plants. Thanks to its wide operating temperature range between 0°C and +55°C, it stands up to demanding industrial settings.
Features & Benefits
• Integrated LED indicators for rapid status configuration
• Robust plastic enclosure is insulating to prevent electric hazards and boost user safety
• 24V DC rating for wide compatibility with standard systems
Can I adjust the range of this module's input delay?
You can adjust the input delay in a range between 0.8 and 12.8ms to suit the needs of your setup.
How big is this module?
As it has compact external dimensions of 100 (H) x 70 (W) x 75mm (D), it fits easily into panels where space is limited.
Related links
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V
- Siemens Digital I/O Module SIMATIC Digital 24V
- Siemens Digital I/O Module SIMATIC Digital
- Siemens PLC I/O Module TM3 Digital 24V dc
- Siemens SIMATIC S7-1200 Series PLC I/O Module 2 Outputs, Relay Output
- Siemens PLC I/O Module SM 1221 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 24V
