RS Better World
Siemens Digital I/O Module SIMATIC ET 200S Digital
- RS Stock No.:
- 203-3650
- Distrelec Article No.:
- 302-42-145
- Mfr. Part No.:
- 6ES7522-5FH00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€476.32
(exc. VAT)
€585.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-3650
- Distrelec Article No.:
- 302-42-145
- Mfr. Part No.:
- 6ES7522-5FH00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Number of I/Os | 16 | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Depth | 129mm | |
| Series | SIMATIC ET 200S | |
| Length | 147mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Number of I/Os 16 | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Depth 129mm | ||
Series SIMATIC ET 200S | ||
Length 147mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
The Siemens digital output module 16x230 V AC/1 A ST belongs to SIMATIC S7-1500 series with DQ and MSO operating modes.
Operating temperature range for horizontal installation is from 0 °C to 60 °C and for vertical installation is from 0 °C to 40 °C
310 g weight
Related links
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
- Siemens Digital I/O Module SIMATIC ET 200S Digital 120V ac/dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
