RS Better World
Siemens Digital I/O Module SIMATIC ET 200S 28.8V
- RS Stock No.:
- 203-2754
- Distrelec Article No.:
- 302-42-141
- Mfr. Part No.:
- 6ES7522-1BL01-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€576.91
(exc. VAT)
€709.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €576.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2754
- Distrelec Article No.:
- 302-42-141
- Mfr. Part No.:
- 6ES7522-1BL01-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Length | 147mm | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC ET 200S | |
| Depth | 129mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Length 147mm | ||
Standards/Approvals RoHS | ||
Series SIMATIC ET 200S | ||
Depth 129mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens Digital I/O Module, 3.5W Power Loss, 24V DC Voltage Rating - SIMATIC Series - 6ES7522-1BL01-0AB0
Relay input and output data signals to your peripheral devices with this digital I/O module from Siemens. Its voltage rating of 24V DC makes it suitable for use in low-power applications, while built-in short circuit protection helps to protect your equipment against electrical faults. A light weight of 280g means this unit puts minimal strain on your equipment. Thanks to its green, yellow and red LED indicators, you can easily monitor its operating status for convenient troubleshooting. Modules like this one are popular options for use in data acquisition and power distribution applications.
Features & Benefits
• Maximum current consumption of 60mA for energy efficiency
• Compact dimensions of 147 (H) x 35 (W) x 129mm (D) for installation in tight spaces
• Wide operating temperature range of -30°C to +60°C when installed horizontally and -30°C to +40°C when installed vertically for use in harsh environments
How many digital output channels does this module have?
To boost the efficiency of your system, this module has 32 digital output channels, so you can rely on it for simultaneous data exchange between multiple devices.
Related links
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens SIMATIC ET 200S Series Digital I/O Module Transistor
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
- Siemens Digital I/O Module SIMATIC ET 200S Digital 120V ac/dc
