Siemens Digital I/O Module SIMATIC Digital 57.6V
- RS Stock No.:
- 203-4038
- Distrelec Article No.:
- 302-64-159
- Mfr. Part No.:
- 6ES7131-6CF00-0AU0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.54
(exc. VAT)
€116.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.54 |
*price indicative
- RS Stock No.:
- 203-4038
- Distrelec Article No.:
- 302-64-159
- Mfr. Part No.:
- 6ES7131-6CF00-0AU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 57.6V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 58mm | |
| Standards/Approvals | No | |
| Series | SIMATIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 57.6V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 58mm | ||
Standards/Approvals No | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
The Siemens digital input module 8x 24 V AC to 48 V UC basic which belongs to SIMATIC ET 200SP series is suitable for BU type U0 with DI operating mode. It has CC20 colour code.
It has diagnostics function
Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C
40 g weight
Related links
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens Digital I/O Module SIMATIC Digital
- Siemens Digital I/O Module SIMATIC Digital 24V
- Siemens Digital I/O Module SIMATIC S7-400
- Siemens Digital I/O Module SIMATIC ET 200S Digital
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
