RS Better World
Siemens PLC I/O Module SIMATIC 28.8V
- RS Stock No.:
- 203-4035
- Distrelec Article No.:
- 302-45-186
- Mfr. Part No.:
- 6ES7155-5AA01-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€533.28
(exc. VAT)
€655.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-4035
- Distrelec Article No.:
- 302-45-186
- Mfr. Part No.:
- 6ES7155-5AA01-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 60°C | |
| Series | SIMATIC | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 147mm | |
| Depth | 129mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 60°C | ||
Series SIMATIC | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 147mm | ||
Depth 129mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200MP interface module is a IM 155-5 PN ST for up to 30 I/O modules.
Rated value (DC) 24 V
Isolation tested with 707 V DC
Related links
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module ET 200 28.8V
- Siemens PLC I/O Module SIMATIC ET 200SP 28.8V
- Siemens PLC I/O Module SIMATIC ET 200MP 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module 6ES7155-8AR00 28.8V
