Siemens PLC I/O Module ET 200 Digital 28.8V
- RS Stock No.:
- 203-4072
- Mfr. Part No.:
- 6ES7132-6MD00-0BB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€163.62
(exc. VAT)
€201.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.62 |
*price indicative
- RS Stock No.:
- 203-4072
- Mfr. Part No.:
- 6ES7132-6MD00-0BB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | ET 200 | |
| Length | 73mm | |
| Depth | 58mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series ET 200 | ||
Length 73mm | ||
Depth 58mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP is a relay module normally open, RQ NOMA4x120VDC..230VAC/5A ST, with manual operation, suitable for BU type B0 or B1, module diagnostics.
Rated value (DC) 24 V
Installation altitude above sea level, max. 2 000 m
Related links
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module 1766 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module FL COMSERVER UNI 232/422/485 Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 264V ac
