Siemens PLC I/O Module SIMATIC Digital
- RS Stock No.:
- 203-4100
- Distrelec Article No.:
- 301-73-919
- Mfr. Part No.:
- 6ES7141-5AF00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.35 |
*price indicative
- RS Stock No.:
- 203-4100
- Distrelec Article No.:
- 301-73-919
- Mfr. Part No.:
- 6ES7141-5AF00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Length | 159mm | |
| Series | SIMATIC | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Length 159mm | ||
Series SIMATIC | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200AL is a DI 8x 24 V DC, 4x M12.
Isolation tested with 707 V DC
IP degree of protection IP65/67
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module ET 200AL Digital 28.8V
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module SIMATIC Digital 264V ac
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module ET 200 Digital 24V dc
