Siemens PLC I/O Module SIMATIC Digital 24V dc
- RS Stock No.:
- 203-4143
- Mfr. Part No.:
- 6ES7141-6BH00-0AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4143
- Mfr. Part No.:
- 6ES7141-6BH00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 24 | |
| Depth | 49mm | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Series | SIMATIC | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 24 | ||
Depth 49mm | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Series SIMATIC | ||
Length 175mm | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC PLC I/O Module, 16 Digital Inputs, 8 Outputs - 6ES7141-6BH00-0AB0
This PLC I/O module is engineered for advanced industrial automation systems. Designed within the SIMATIC range, this device offers 16 digital inputs and 8 digital outputs, ensuring optimal performance in various applications. Its compact dimensions of 175 x 60 x 49 mm facilitate easy integration into existing systems, while maintaining high performance standards.
Features & Benefits
• Supports up to 16 digital inputs for versatile control
• Reverse polarity protection enhances system safety
• IP67 rating ensures operation in harsh environments
• 30m maximum cable length for flexible installation options
• Electronic short-circuit protection increases operational reliability
Applications
• Used for connecting sensors in automation processes
• Ideal for digital signal processing in industrial machinery
• Suitable for integrating with encoders and similar devices
• Utilised in remote I/O systems for distributed control solutions
What power supply specifications are necessary for operation?
The device requires a rated supply voltage of 24V DC with a maximum current consumption of 100mA. It is essential to ensure that the power supply meets NEC Class 2 requirements for safety and compliance.
How does this module support system diagnostics?
The PLC I/O module is equipped with diagnostic functions that include alarm signals for errors such as wire breaks and short circuits in the encoder supply, ensuring proactive maintenance and system integrity.
What types of devices can be connected for input signals?
The module allows for connection of 2-wire sensors, accommodating a variety of devices while adhering to IEC 61131 type 3 input characteristics, making it adaptable in many industrial scenarios.
Related links
- Siemens PLC I/O Module ET 200 Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module 1762 Digital 24V dc
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens PLC I/O Module SIMATIC S7 Digital 24V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 24V dc
- Siemens PLC I/O Module SIMATIC Digital
- Siemens PLC I/O Module SIMATIC Digital 28.8V
