Siemens PLC I/O Module SIMATIC Digital 28.8V
- RS Stock No.:
- 203-4154
- Distrelec Article No.:
- 301-74-124
- Mfr. Part No.:
- 6ES7143-5BF00-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€170.77
(exc. VAT)
€210.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.77 |
*price indicative
- RS Stock No.:
- 203-4154
- Distrelec Article No.:
- 301-74-124
- Mfr. Part No.:
- 6ES7143-5BF00-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 30mm | |
| Series | SIMATIC | |
| Length | 159mm | |
| Standards/Approvals | RoHS | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 30mm | ||
Series SIMATIC | ||
Length 159mm | ||
Standards/Approvals RoHS | ||
Depth 40mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200AL is a DIQ 4+DQ 4x 24 V DC/0.5 A, 8XM8.
Isolation tested with 707 V DC
IP degree of protection IP65/67
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module ET 200AL Digital 28.8V
- Siemens PLC I/O Module FX3G Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module ET 200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-300 Digital 28.8V dc
