Siemens PLC I/O Module 1766 Digital 28.8V

Subtotal (1 unit)*

€81.20

(exc. VAT)

€99.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.20

*price indicative

RS Stock No.:
203-4188
Distrelec Article No.:
304-22-091
Mfr. Part No.:
6ES7132-6BF01-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input/Output

Product Type

PLC I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

60°C

Length

73mm

Series

1766

Width

15mm

Standards/Approvals

RoHS

Depth

58mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP is a digital output module, DQ 8x 24V DC/0,5A Basic, Source output (PNP,P-switching) Packing unit: 1 piece, fits to BU-type A0, Colour Code CC02, substitute value output, module diagnostics for supply voltage.

Rated value (DC) 24 V

Isolation tested with 707 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy