Siemens PLC I/O Module S7-1200 Analogue 24V dc
- RS Stock No.:
- 203-4205
- Mfr. Part No.:
- 6ES7144-4PF00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€607.21
(exc. VAT)
€746.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.21 |
*price indicative
- RS Stock No.:
- 203-4205
- Mfr. Part No.:
- 6ES7144-4PF00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Depth | 35mm | |
| Series | S7-1200 | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Depth 35mm | ||
Series S7-1200 | ||
Length 130mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP is an electronics module ET200 PRO, 4 AI TC High Feature, TC type B, E, J, K, L, N, R, S,T Voltage +/-80 mV, Channel diagnostics, inclusive bus module.
Isolation tested with 707 V DC
Rated value (DC) 24 V
Related links
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC I/O Module ET 200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC Analogue 24V dc
- Siemens PLC I/O Module GRT1 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
- Siemens PLC I/O Module S7-1200 24V
