Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
- RS Stock No.:
- 226-3928
- Mfr. Part No.:
- 6ES7334-0KE00-0AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-3928
- Mfr. Part No.:
- 6ES7334-0KE00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 117mm | |
| Standards/Approvals | DIN VDE 0801 AK 5 and 6, SIL 3, EN 954 Cat. 4, ISO 13849-1 e | |
| Width | 40mm | |
| Series | SIMATIC S7-300 | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 117mm | ||
Standards/Approvals DIN VDE 0801 AK 5 and 6, SIL 3, EN 954 Cat. 4, ISO 13849-1 e | ||
Width 40mm | ||
Series SIMATIC S7-300 | ||
Length 125mm | ||
- COO (Country of Origin):
- DE
The Siemens analogue expansion module is designed for S7-300 PLCs. This module has 4 integrated analogue inputs. It has 24V supply voltage and 2W supply power.
Input supply of 24VDC
Power loss 2W
Number of analog inputs 4
10 kOhm measuring range
1x 20-pole
Related links
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Siemens PLC I/O Module SM 334 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7 Digital 24V
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-300 24V dc
