Siemens I/O Module AS-I SlimLine Compact Digital
- RS Stock No.:
- 211-9015
- Mfr. Part No.:
- 3RK2100-1CE00-2AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€155.88
(exc. VAT)
€191.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.88 |
*price indicative
- RS Stock No.:
- 211-9015
- Mfr. Part No.:
- 3RK2100-1CE00-2AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Screw and Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UKCA, UL, CE | |
| Width | 22.5mm | |
| Series | AS-I SlimLine Compact | |
| Depth | 120mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Screw and Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UKCA, UL, CE | ||
Width 22.5mm | ||
Series AS-I SlimLine Compact | ||
Depth 120mm | ||
Length 100mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RK2100-1CE00-2AA2 is a AS-i SlimLine Compact module SC22.5 digital, A/B slave 4 DQ, IP20 4 x output, 2 A, 24 V DC maximal 4 A for all outputs Screw terminals Width 22.5 mm
IP Degree of protection IP20.
Built-in induction protection.
Related links
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens Digital I/O Module AS-I K60 Digital
- Siemens Digital I/O Module AS-I K45 Digital
