Siemens Analogue I/O Module AS-I K60 Analogue 30V

Subtotal (1 unit)*

€342.72

(exc. VAT)

€421.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€342.72

*price indicative

RS Stock No.:
212-9996
Mfr. Part No.:
3RK1207-2BQ40-0AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue I/O Module

Input Type

Analogue

Mount Type

Wall

Maximum Supply Voltage

30V

Number of I/Os

2

Maximum Operating Temperature

60°C

Depth

29mm

Width

60mm

Series

AS-I K60

Standards/Approvals

UKCA, EAC, CE

Length

152mm

COO (Country of Origin):
CZ
The Siemens 3RK1207-2BQ40-0AA3 is a AS-i compact module K60 analog 2 AI, IP67 2 x input, for 4-wire sensors 2 x M12 socket Mounting plate 3RK1901-0CA00 must be ordered separately

IP Degree of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy