Rockwell Automation I/O Module 1756 Analogue 30V

Subtotal (1 unit)*

€1,870.79

(exc. VAT)

€2,301.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,870.79

*price indicative

RS Stock No.:
101-552
Mfr. Part No.:
1756-IF8H
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Input Type

Analogue

Maximum Supply Voltage

30V

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

CE, China CCC, ATEX, Safety, American Bureau of Shipping, Australian RCM, IECEx Scheme

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation ControlLogix 8 Point A/I HART Module.

Chassis and Power Supply

User-defined RTB mechanical keying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy