Siemens Digital I/O Module AS-I K45 Digital 30V

Subtotal (1 unit)*

€209.27

(exc. VAT)

€257.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.27

*price indicative

RS Stock No.:
213-0008
Mfr. Part No.:
3RK2400-1GQ20-1AA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

Wall

Maximum Supply Voltage

30V

Number of I/Os

4

Maximum Operating Temperature

85°C

Depth

30mm

Standards/Approvals

UKCA, UL, CE, EAC

Width

45mm

Series

AS-I K45

Length

80mm

COO (Country of Origin):
CZ
The Siemens 3RK2400-1GQ20-1AA3 is a AS-i compact module K45 digital A/B slave 4 x (1 DI/1 DQ), IP67 4 x 1 input / 1 output 4 x M12 socket Total current for all inputs and outputs max. 500 mA Supply I/O from Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 is

IP Degree of protection IP67

In-built short-circuit protection

In-built watchdog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy