Siemens Digital I/O Module AS-I K45 Voltage
- RS Stock No.:
- 203-2519
- Mfr. Part No.:
- 3RK2200-0CQ20-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€164.42
(exc. VAT)
€202.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.42 |
*price indicative
- RS Stock No.:
- 203-2519
- Mfr. Part No.:
- 3RK2200-0CQ20-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Voltage | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Series | AS-I K45 | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Voltage | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Series AS-I K45 | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Depth 30mm | ||
- COO (Country of Origin):
- CZ
The Siemens AS-i is a compact module K45, A/B slave, IP67, digital, 4x1 input, max. 200 mA, PNP.
Input circuit PNP transistor
Protection class IP IP67
Related links
- Siemens Digital I/O Module AS-I K45
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K60 Voltage
- Siemens Digital I/O Module AS-I K60 Digital
- Siemens Digital I/O Module AS-I Safe K20F Digital
