Carlo Gavazzi Analogue Output Module SH Analogue 24V
- RS Stock No.:
- 223-8070
- Mfr. Part No.:
- SHPOUTV224
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€115.81
(exc. VAT)
€142.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.81 |
*price indicative
- RS Stock No.:
- 223-8070
- Mfr. Part No.:
- SHPOUTV224
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus, CE | |
| Depth | 18mm | |
| Length | 50mm | |
| Series | SH | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Mount Type Surface | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus, CE | ||
Depth 18mm | ||
Length 50mm | ||
Series SH | ||
Width 30mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi SHPOUTV224 is an output module with 2 analog outputs. The compact size of the module makes it possible to fit it into a wall-box or an environmental sensor housing, thereby enabling a decentralized installation concept where the Dupline bus and DC power are multi-dropped from sensor to sensor.
DC-powered
Smart Dupline protocol
Operates only with Sx2WEB controller
Related links
- Carlo Gavazzi Analogue Input Module SH Analogue 24V
- Carlo Gavazzi Analogue Input Module SH Analogue
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Bosch Rexroth Analogue Output Module ctrlX I/O 24V dc
- Festo Analogue Output Module CPX-E 24V
- Carlo Gavazzi RGC1P DIN Rail Power Controller Solid State/AC 250V Analogue
