Festo Analogue Output Module CPX-E 24V
- RS Stock No.:
- 195-196
- Mfr. Part No.:
- CPX-E-4AO-U-I
- Manufacturer:
- Festo
Subtotal (1 unit)*
€417.67
(exc. VAT)
€513.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.67 |
*price indicative
- RS Stock No.:
- 195-196
- Mfr. Part No.:
- CPX-E-4AO-U-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Analogue Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Width | 18.9mm | |
| Standards/Approvals | KC, RCM, CE, UL | |
| Depth | 124.3mm | |
| Length | 76.6mm | |
| Series | CPX-E | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Analogue Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Width 18.9mm | ||
Standards/Approvals KC, RCM, CE, UL | ||
Depth 124.3mm | ||
Length 76.6mm | ||
Series CPX-E | ||
- COO (Country of Origin):
- DE
Festo CPX-e Series Analogue Output Module, Rail Mount, 30mm Cable Length - CPX-E-4AO-U-I, Numeric Part Number: 4080494
This analogue output module enables integration with electrical peripherals, providing precise control within automation systems. Its rail mount design allows for straightforward installation, making it essential for efficient operation in industrial settings. Designed to perform reliably across a wide temperature range, this module is suitable for various applications.
Features & Benefits
• Includes spring-loaded termination for secure connections
• Enhanced diagnostics for monitoring performance
• Reverse polarity protection to prevent electrical faults
Applications
• Controls electrical peripherals in industrial automation systems
• Suitable for requiring precise analogue signal outputs
• Ideal for assembly lines with high current output needs
How can this module assist with system diagnostics?
It is equipped with LED diagnostics for error detection, including short circuits and overloads in the actuator supply, which improves troubleshooting efficiency.
What is the maximum distance for cable connections from this module?
The maximum cable length for outputs is 30m, allowing for flexible installation within your setup.
Is this module suitable for use in high temperature environments?
It operates effectively within an ambient temperature range of -5°C to +50°C, making it appropriate for various high-temperature applications.
Related links
- Festo Digital Output Module CPX-E 24V
- Festo Profibus Module CPX-E 24V
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo Peripheral Bus CPX-E 24V
- Festo CPX-E Series I/O Module 30 m
- Festo Digital Output Module CPX-AP Digital 24V
- Festo Interface Module CPX-AP 24V
